Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53407-1

Pidg Terminal PVF2, Pidg PVF2 R 22-16COM22-18MIL 6 | Te Connectivity 53407-1
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53407-1.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-11.61%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity53417-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity53409-1
PIDG TERMINAL PVF2, PIDG PVF2 22-16COMM22-18MIL 10 | TE Connectivity 53409-1
TE Connectivity53424-1
Terminal, Ring Tongue, 10Awg, Natural; S |Te Connectivity Amp 53424-1
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm

Descriptions

Descriptions of TE Connectivity 53407-1 provided by its distributors.

PIDG TERMINAL PVF2, PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity 53407-1
TE Connectivity Natural color round terminal Insulated terminal, PIDGseries, M3.5 (#6)bolt, 3.68mmInner ring diameter, Maximum wire gauge1.65mm²
Terminal, Ring Tongue, M3.5, Crimp; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Natural; Connector Type:Ring Tongue Rohs Compliant: No |Amp Te Connectivity 53407-1.
PIDG PVF2 R 22-16COM22-18MIL 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Radiation Resistant C Rings/spade | Part Number: 53407-1 | Internal Number: 53407-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53407-1.