TE Connectivity / AMP 533286-2

Conn HDI PL 120 POS 2.54mm Solder RA Thru-Hole Tube
$ 30.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533286-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 533286-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.75
$ 27.53
Stock
50,400
22
Authorized Distributors
2
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-10-17
LTD Date2025-11-14

Related Parts

TE Connectivity533286-1
HDI PIN ASSY 4 ROW 100 POS R/A, PCB Headers and Receptacles | TE Connectivity 533286-1
TE Connectivity532436-2
HDI PIN ASSY 4 ROW 120 POS, PCB Headers and Receptacles | TE Connectivity 532436-2
TE Connectivity / AMP1-533935-2
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP533420-3
Conn HDI PL 96 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5532447-5
Conn HDI PL 120 POS 2.54mm Press Fit ST Thru-Hole Tube
TE Connectivity532436-1
HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube

Descriptions

Descriptions of TE Connectivity / AMP 533286-2 provided by its distributors.

Conn HDI PL 120 POS 2.54mm Solder RA Thru-Hole Tube
High Speed / Modular Connectors HDI PIN ASSY 4 ROW 120 POS R/A
Hdi Pin Assy 4 Row 120 Pos R/A |Amp Te Connectivity 533286-2
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #2-56, Black Insulator, Receptacle
Special Order: HDI PIN ASSY 4 ROW 120 POS R/A PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 120 Number of Rows: 4 PCB Mount Header Right Angle Board-to-Board 120 | PCB Connector Header & Receptacle | Part Number: 533286-2 | Internal Number: 533286-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors