What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5332225-5

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 26.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5332225-5.

IHS

Datasheet5 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+166%

CAD Models

Download TE Connectivity 5332225-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF000-29100
connector, rf coaxial, mhv(high voltage)str plug, std clamp, for rg55, 58, 141, 142
TE Connectivity5226279-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337421-0
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Individual
TE Connectivity5228979-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5222506-1
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5227079-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5332225-5 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn Twin-BNC 0Hz to 4GHz Crimp ST Cable Mount PL Silver Over Nickel Individual
AGASTAT RF BNC Connector 1 Contacts Male Cable Mount Cr
TE Connectivity TwinaxConnector male Coaxial connector, AMPseries, Cable installation, Crimping termination, used forRG/Uline
RF CONNECTOR, BNC, STRAIGHT PLUG, CABLE; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Types: Belden 9272, 89272, RG108, RG108A; Contact Material: -; Contact Plating: Silver Plated Contacts; Frequency Max: -; Connector Mounting: Cable Mount; Product Range: -; SVHC: Lead (15-Jan-2019)
PLUG, TWIN BNC, RF Interface: Twin BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.52 mm Compatible With RF Cable Type: RG 108A RG 108 Twin BNC Plug .572" 14.52 mm | Coax Connector | Part Number: 5332225-5 | Internal Number: 5332225-5 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5332225-5.