Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 531144-5

Conn Box Connector RCP 50 POS 1.91mm Solder ST Edge Mount

$ 376.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 531144-5.

Sager Electronics

Technical Drawing2 pages19 years ago

IHS

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity531129-6
Conn Socket Strip RCP 50 POS 1.91mm ST Top Entry Panel Mount Package
TE Connectivity531129-5
Conn Board to Board RCP 40 POS 1.9mm Solder Lug ST Top Entry Panel Mount Package
TE Connectivity / AMP531129-7
Conn Box Connector RCP 60 POS 1.91mm Solder Lug ST Panel Mount
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)

Descriptions

Descriptions of TE Connectivity 531144-5 provided by its distributors.

Conn Box Connector RCP 50 POS 1.91mm Solder ST Edge Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
Box Recp 50 Pos C/E; |Te Connectivity Amp 531144-5
CONN RCPT 50P 0.075 GOLD EDGE MT
Headers & Wire Housings BOX RECP 50 POS C/E
CONNECTOR, 50POS, RCPT, 1.9MM, 2ROW; Pitch Spacing: 1.9mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531144-5 .