Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 531129-5

Conn Board to Board RCP 40 POS 1.9mm Solder Lug ST Top Entry Panel Mount Package
$ 130.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 531129-5.

Master Electronics

Datasheet919 pages12 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+1.71%

CAD Models

Download TE Connectivity 531129-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity531129-4
Conn Board to Board RCP 30 POS 1.9mm Solder Lug ST Top Entry Panel Mount Package
TE Connectivity202844-5
Conn Hdr, Amp - Te Connectivity 202844-5; |Te Connectivity Amp 202844-5
TE Connectivity531142-3
Conn Box Connector RCP 30 POS 1.91mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Connector Unshrouded Header 40 Position 2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 531129-5 provided by its distributors.

Conn Board to Board RCP 40 POS 1.9mm Solder Lug ST Top Entry Panel Mount Package
Board Connector 40 Contact(S); |Te Connectivity Amp 531129-5
Push-Pull,Receptacle 1.91mm 2 40pin 1.5A 1.27μm gold Blue Through hole mounting
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
CONN RCPT 40POS 0.075 GOLD PCB
0.075 Series Receptacle Assembly with External Keying and Solder Eyelet Contacts 40-Position Gold Over Nickel Box
.050, .075, .100 Box Connectors
CONNECTOR, RCPT, 40POS, 2ROW, 5.969MM; Pitch Spacing:5.969mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531129-5 .