TE Connectivity 53041

TE Connectivity Red Round Insulated Terminal, TERMINYL Series, M4 Bolt, Max Wire 10.5mm²
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53041.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+62.46%

CAD Models

Download TE Connectivity 53041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity324043
Terminal, Ring Tongue; RING-047; Copper; 8 AWG; 10; TERMINYL; 0.190 in.; Tin
TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity52291
PLASTI-GRIP TERM VINL, TERMINAL R PG 8 5/16 | TE Connectivity 52291

Descriptions

Descriptions of TE Connectivity 53041 provided by its distributors.

TE Connectivity Red Round Insulated Terminal, TERMINYL Series, M4 Bolt, Max Wire 10.5mm²
Ring Tongue Terminal 8AWG 36.2mm 12.14mm Tin Loose Piece
Ring Tongue, 4.17 Mm, 8, 8Awg; |Te Connectivity Amp 53041.
Insulated Terminals TERMINAL,T-N R 8 8
RING TONGUE TERMINAL; CLOSED BARREL; 8AWG
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #8, CRIMP, RED; Connector Type:Ring Tongue; Series:Terminyl; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size AWG Max:8AWG; Contact Material:Copper; Cont
TERMINAL,T-N R 8 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 53041 | Internal Number: 53041 | Alias Number: 1364430 | TE Connectivity | TERMINYL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53041.