TE Connectivity 52409

Fork Crimp Terminal; 22 to 16 AWG; 300 VAC; PIDG; 0.125 in. (Max.); Tin; Red
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52409.

Newark

Datasheet5 pages2 years ago

IHS

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.66%

CAD Models

Download TE Connectivity 52409 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton

Descriptions

Descriptions of TE Connectivity 52409 provided by its distributors.

Fork Crimp Terminal; 22 to 16 AWG; 300 VAC; PIDG; 0.125 in. (Max.); Tin; Red
TE Connectivity redUtype terminal block Insulated terminal, PIDGseries, M3.5bolt, 6.35mmwide, Minimum wire gauge0.26mm², Maximum wire gauge1.65mm²
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range: TE - PIDG Series; Stud Size - Imperial: 6; Stud Size - Metric: M3.5; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Insulator Material: Nylon (Polyami
Special Order: TERMINAL,PIDG SPR SPD 22-16 6 Terminal & Splice Type: Spring Spade Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Spring Spade 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52409 | Internal Number: 52409 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52409.