Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52274

Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose

$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52274.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

ShanghaiCT

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.96%

CAD Models

Download TE Connectivity 52274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted
Avikrimp Flanged Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Carton
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Snap Spade Tongue Terminal 14-16AWG Copper Blue 20.96mm Electro Tin Avikrimp™ Bag
TE Connectivity36151
PIDG Ring and Spade Terminal 16-22AWG Copper Red 20.24mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52274 provided by its distributors.

Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
Ring Terminal, #4 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
Pre-insulated Diamond Grip Ring Terminal
52274, TE Connectivity / AMP Brand
CRIMP TERMINALS - RING TONGUE TERMINALS;
TERMINAL,PIDG R IR 16 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.419 mm² Wire Size: 2800 CMA Stud Size: M2.5 Ring Tongue 16 AWG 1.419 mm² 2800 CMA | Pidg Ring Tongue Terminal | Part Number: 52274 | Internal Number: 52274 | TE Connectivity
Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide); Connector Type:Ring Tongue; Stud Size:#4 Rohs Compliant: Yes |Amp Te Connectivity 52274.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52274.