TE Connectivity 5226990-1

Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5226990-1
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5226990-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+13.82%

CAD Models

Download TE Connectivity 5226990-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.512
$ 2.028
Stock
42,931
21,550
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
-
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
White
White

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5226990-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5414373-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-5540
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RFB6252HA-NPP3G-50
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Descriptions

Descriptions of TE Connectivity 5226990-1 provided by its distributors.

Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5226990-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity BNC Receptacle, Coaxial Connector, PCB Mount, 50Ω, TH Termination
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM.
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Flanged Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material:
RTANG JACK, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5226990-1.