TE Connectivity 5223995-1

Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal, Receptacle
$ 5.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223995-1.

IHS

Datasheet5 pages2 years ago

Newark

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+41.08%

CAD Models

Download TE Connectivity 5223995-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-829868-4
Card Edge Conn, Dual Side, 4Pos, Cable Rohs Compliant: Yes |Amp Te Connectivity 3-829868-4
TE Connectivity175778-4
Wire-To-Board Connector, Amp Ct Series,; |Te Connectivity Amp 175778-4
TE Connectivity6651170-2
Card Edge Connector, 4 Contact(s), Female, Press Fit Terminal
TE Connectivity / AMP6651170-1
Card Edge Connector, 4 Contact(s), Straight, Press Fit Terminal, Black Insulator, Receptacle
TE Connectivity6650380-2
Connector Card Edge Receptacle 4Power Position Solder Straight Through Hole
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 5223995-1 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal, Receptacle
4 Pos 10A Power Connector, Board-to-Board, Female, Through Hole, Press-Fit
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
No. Of Contacts:4Contacts; Product Range:-; Contact Termination Type:Press Fit; Pitch Spacing:-; Gender:Receptacle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 5223995-1.
Special Order: TE UPM Ver Receptacle 4P STD Power PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5223995-1 | Internal Number: 5223995-1 | 3 mm | TE Connectivity | Z-PACK 2mm HM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223995-1.