TE Connectivity 6651170-2

Card Edge Connector, 4 Contact(s), Female, Press Fit Terminal
$ 6.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6651170-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+28.96%

CAD Models

Download TE Connectivity 6651170-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity6651170-3
Card Edge Connector, 4 Contact(s), Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity6650380-1
Standard Card Edge Connectors 287-0032-12101=CONN SKT FLTPQ
TE Connectivity6651331-1
Card Edge Connector, 4 Contact(s), Female, Straight, Press Fit Terminal, Socket
TE Connectivity6650380-2
Connector Card Edge Receptacle 4Power Position Solder Straight Through Hole
TE Connectivity / AMP6651170-1
Card Edge Connector, 4 Contact(s), Straight, Press Fit Terminal, Black Insulator, Receptacle
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
4-Pin 4.2mm Header, Locking Ramp 13A 760nm Gold White TH 9.6mm × 9.652mm × 19.93mm
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 6651170-2 provided by its distributors.

Card Edge Connector, 4 Contact(s), Female, Press Fit Terminal
Conn Power Card Edge SKT 4Power POS Press Fit ST Thru-Hole
285-0102-11300=Conn,skt,comp; |Elcon Te Connectivity 6651170-2
4 Position (Power) 2 Row 12.9 mm Female Dual Edge Connector
CROWN EDGE Modular Card Edge Power Distribution Connectors
CARD EDGE CONNECTOR, RECEPTACLE, 4POS
4 Pos Power Header, 35A, Gold/Tin, Through Hole, 2.5mm Pitch
Cross Referenced to TE CNTY AMP - Part AMP6651170-2
CONN EDGE DUAL FEMALE 4POS 0.508
285-0102-11300=CONN,SKT,COMP Connector System: Board-to-Board Number of Positions: 4 Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm Contact Current Rating (Max): 35 A 3 A Board-to-Board 4 .098" 2.5 mm | Card Edge Power Connector | Part Number: 6651170-2 | Internal Number: 6651170-2 | Alias Number: 285-0102-11300 | .098" | TE Connectivity | CROWN EDGE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 285-0102-11300
  • 6651170-2.