TE Connectivity 521367-2

Quick Connect, Disconnect Terminals; 521367-2; TE CONNECTIVITY; Brass; Tin; Insulated; 6.35 mm
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521367-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet7 pages3 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago

Farnell

IHS

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-36.51%

CAD Models

Download TE Connectivity 521367-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity520988-2
Quick Disconnect Terminal 18-22AWG Brass Natural RCP 34.67mm Tin T/R
TE Connectivity / AMP520982-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.56mm Tin Reel/Strip
TE Connectivity9-160583-2
PIDG Quick Disconnect Terminal 15.5-22AWG RCP 22.7mm 7.6mm Tin Loose Piece
TE Connectivity520974-2
Quick Disconnect Terminal 10-14AWG Brass Natural F 34.8mm Tin Reel/Strip
TE Connectivity / AMP521838-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.55mm Pre-Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 521367-2 provided by its distributors.

Quick Connect, Disconnect Terminals; 521367-2; TE CONNECTIVITY; Brass; Tin; Insulated; 6.35 mm
Female Receptacle Terminal, 14-18 AWG, Tin Plated Brass, 300V
Quick Disconnect Terminal 14-18AWG Brass Natural F 34.6mm Tin
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
CONN QC RCPT 14-18AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, natural, 521367-2
Quick Disconnect Receptacles - Insulated
Insulated Terminals 250 ULTRAPOD RCPT 18
Ultra Pod Quick Disconnect Female Assy w/ 0.250in Male Plug, Tin-Plated Brass Terminals, Straight Termination, 22-10 AWG
ULTRA-POD, RECEPTACLE, STRAIGHT,0.8-2.0MM²
FEMALE QUICK DISCONNECT, 6.35MM, 14AWG
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 18 – 14 AWG .82 – 2.08 mm² | Ultra Pod: Straight & Receptacle Assembly & Tin Plated & 0.25 Inch | Part Number: 521367-2 | Internal Number: 521367-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 18 – 14 AWG .82 – 2.08 mm² | Ultra Pod: Straight & Receptacle Assembly & Tin Plated & 0.25 Inch | Part# 521367-2 | Ultra-Pod

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521367-2 .
  • 521367-2.