TE Connectivity 520974-2

Quick Disconnect Terminal 10-14AWG Brass Natural F 34.8mm Tin Reel/Strip
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520974-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet7 pages3 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet6 pages28 years ago

Electro Sonic

IHS

ShanghaiCT

ODG (Origin Data Global)

Inventory History

3 month trend:
-23.97%

CAD Models

Download TE Connectivity 520974-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity521367-2
Quick Connect, Disconnect Terminals; 521367-2; TE CONNECTIVITY; Brass; Tin; Insulated; 6.35 mm
TE Connectivity520988-2
Quick Disconnect Terminal 18-22AWG Brass Natural RCP 34.67mm Tin T/R
TE Connectivity / AMP520982-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.56mm Tin Reel/Strip
TE Connectivity9-160583-2
PIDG Quick Disconnect Terminal 15.5-22AWG RCP 22.7mm 7.6mm Tin Loose Piece
TE Connectivity / AMP521838-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.55mm Pre-Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 520974-2 provided by its distributors.

Quick Disconnect Terminal 10-14AWG Brass Natural F 34.8mm Tin Reel/Strip
Female Receptacle Terminal, Brass/Tin, 14-10 AWG, Insulated, Straight
TE Connectivity Ultra-Pod Insulated Flat Terminal, Receptacle, 6.35 x 0.81mm Tab, Max Wire 5.26mm²
ULTRA-POD 250 ASSY REC 14-12 AWG TPBR
TE Ultra-Pod .25 Tin Plated Receptacle for 14-10 AWG
Insulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, tin-plated, natural, 520974-2
10~14 Tin Brass Cold-pressed Terminals ROHS
Quick Disconnect Receptacles - Insulated
Insulated Terminals .25 ULTRA-POD RCPT
ULTRA-POD, RECEPTACLE, STRAIGHT,2.0-6.0MM2
FEMALE QUICK DISCONNECT, 14AWG-10AWG;
ULTRA-POD 250 ASSY REC 14-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 14 – 10 AWG Wire Size: 2.08 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 14 – 10 AWG 2.08 – 5.26 mm² | Ultra Pod: Straight & Receptacle Assembly & Tin Plated & 0.25 Inch | Part Number: 520974-2 | Internal Number: 520974-2 | ULTRA-POD 250 ASSY REC 14-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 14 – 10 AWG Wire Size: 2.08 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 14 – 10 AWG 2.08 – 5.26 mm² | Ultra Pod: Straight & Receptacle Assembly & Tin Plated & 0.25 Inch | Part# 520974-2 | Ultra-Pod

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520974-2.