TE Connectivity 520988-2

Quick Disconnect Terminal 18-22AWG Brass Natural RCP 34.67mm Tin T/R
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520988-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet7 pages3 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago

JRH Electronics

IHS

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.71%

CAD Models

Download TE Connectivity 520988-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity9-160583-2
PIDG Quick Disconnect Terminal 15.5-22AWG RCP 22.7mm 7.6mm Tin Loose Piece
TE Connectivity520974-2
Quick Disconnect Terminal 10-14AWG Brass Natural F 34.8mm Tin Reel/Strip
TE Connectivity521367-2
Quick Connect, Disconnect Terminals; 521367-2; TE CONNECTIVITY; Brass; Tin; Insulated; 6.35 mm
TE Connectivity / AMP520982-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.56mm Tin Reel/Strip
TE Connectivity640927-1
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, F, 20.32mm, Tin, Loose

Descriptions

Descriptions of TE Connectivity 520988-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Natural RCP 34.67mm Tin T/R
ULTRA-POD 250 ASSY REC 22-18 AWG TPBR
TERMINAL AMP 520988-2 ULTRAPOD,22-18AWG
CONN QC RCPT 18-22AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
18~22 Tin Brass Cold-pressed Terminals ROHS
Terminals RCPT 18-22 .250 TIN Reel of 2000
Quick Disconnect Receptacles - Insulated
FEMALE QUICK DISCONNECT, 6.35MM, 18AWG
Ultra Pod Quick disconnect receptacle assembly with 0.250 inch wide male connector,Terminals are made of tinned brass。,The wire diameter range is 22-10 AWG。
ULTRA-POD 250 ASSY REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Ultra Pod: Straight & Receptacle Assembly & Tin Plated & 0.25 Inch | Part Number: 520988-2 | Internal Number: 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Ultra Pod: Straight & Receptacle Assembly & Tin Plated & 0.25 Inch | Part# 520988-2 | Ultra-Pod

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520988-2 .
  • 520988-2.