TE Connectivity 521205-7

Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Package
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521205-7.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page10 years ago
Datasheet148 pages12 years ago
Technical Drawing1 page12 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+15.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity521205-1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity925015
Conn Housing RCP 3 Pos 5mm Crimp ST Cable Mount Natural Bag
TE Connectivity925015-1
CONN RCPT HSG 0.11 3POS BLACK / 3 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm)
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 3 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 521205-7 provided by its distributors.

Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Package
RAST 5, P-L mk3 HSG.-3 POS (sp
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
CONN RCPT HSG 0.25 3POS NATURAL
CONN HOUSING, RCPT, 3POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:RAST Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:Bras

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521205-7 .