Molex 09-52-4034

3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 3 Circuits, Natural
$ 0.217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-52-4034.

IHS

Datasheet1 page9 years ago

Molex

Arrow Electronics

Master Electronics

element14 APAC

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag/Box
Card Edge Connector, 3 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-52-4034 provided by its distributors.

3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 3 Circuits, Natural
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug
KK SERIES 3.96MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5239
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 3.96MM
Conn Housing RCP 3 POS 3.96mm Crimp ST Bag
CONNECTOR HOUSING, KK 5239, RECEPTACLE;
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:KK 5239 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materia

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00-95-24034
  • 0009524034
  • 009524034
  • 09-52-4034.
  • 09-52-4034..
  • 0952-4034
  • 09524034
  • 9524034