Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 521187-1

Connector Housing, Rcpt, 1Pos, -888Mm Rohs Compliant: Yes |Amp Te Connectivity 521187-1

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521187-1.

TE Connectivity

Datasheet13 pages13 years ago
Technical Drawing1 page16 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-04-14
LTD Date2023-04-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity
TE Connectivity172074-1
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172076-1
1 Position Housing Connector Female, Receptacle Natural 0.250 (6.35mm)
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 521187-1 provided by its distributors.

Connector Housing, Rcpt, 1Pos, -888Mm Rohs Compliant: Yes |Amp Te Connectivity 521187-1
PL 187 HOUSING RECEPTACLE NYLON 6/6
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 0.187 1POS NATURAL / 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Rectangular Connector, 1 Contact(s), Receptacle
PL 187 HOUSING RECEPTACLE NYLON 6/6 Terminal Type: Receptacle Connector & Housing Type: Receptacle Number of Positions: 1 Terminal Orientation: Straight UL Flammability Rating: UL 94V-0 Receptacle 1 Straight | Crimp Terminal Housing | Part Number: 521187-1 | Internal Number: 521187-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521187-1.