TE Connectivity 5208007-2

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
$ 5.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5208007-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.32%

CAD Models

Download TE Connectivity 5208007-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity5747841-6
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity1-338169-2
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5208007-2 provided by its distributors.

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
PCB D-Sub AMPLIMITE Plug, Housing Size 2, 2.74mm Pitch, Vertical Mount, -55°C~105°C
HD-20 PLUG 15P VERT Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5208007-2 | Internal Number: 5208007-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty