TE Connectivity 52077-2

Ring Terminal, 1/2 in Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
$ 2.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52077-2.

Electro Sonic

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.24%

CAD Models

Download TE Connectivity 52077-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
TE Connectivity2-320569-3
Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 3/8 (M9) Length 34.59mm
CONN RING CIRC 10-12AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
TE Connectivity2-320576-1
Terminal, pidg R 12-10 5/16/ Rel |Te Connectivity Amp 2-320576-1
Ring Terminal 12 10 AWG 5/16 stud size nylon insulated expanded insulation for large wire O.D.

Descriptions

Descriptions of TE Connectivity 52077-2 provided by its distributors.

Ring Terminal, 1/2 in Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Ring Tongue Terminal 10AWG Copper Yellow/Brown 37.85mm Tin Loose
Pre-insulated Diamond Grip Ring terminal
Ring and Spade Tongue Terminals
CONN RING CIRC 10AWG #1/2 CRIMP
TERMINAL, RING TONGUE, 1/2", 10AWG, YEL; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (
TERMINAL,PIDG R IR 10 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 10 AWG Wire Size: 6.11 mm² Wire Size: 12066 CMA Stud Size: 1/2 M12 Ring Tongue 10 AWG 6.11 mm² 12066 CMA | Pidg Ring Tongue Terminal | Part Number: 52077-2 | Internal Number: 52077-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52077-2 .
  • 52077-2.