SHELL, SDL, TOP HALF, 4WAY; For Use With:SDL Connector; Material:Carbon Steel; Current Rating:1.5A; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Mating Cycles:500; Series:SDL; Voltage Rating, AC:30V; Ways, No. of:4
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: