TE Connectivity 520461-1

Connector Accessories SDL Bottom Half Shell Plug 4 POS Polycarbonate Bulk
$ 2.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520461-1.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

TE Connectivity

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-27.74%

CAD Models

Download TE Connectivity 520461-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-569030-3
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity520460-1
Connector Accessories SDL Top Half Shell Plug 4 POS Polycarbonate Bulk
TE Connectivity / AMP5-520423-1
Telecom and Datacom Connector, 4 Contact(s), Male, IDC Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
TE Connectivity520851-1
4 Sdl Rnd Plug Boot, bulk Pkg Rohs Compliant: Yes |Te Connectivity Amp 520851-1

Descriptions

Descriptions of TE Connectivity 520461-1 provided by its distributors.

Connector Accessories SDL Bottom Half Shell Plug 4 POS Polycarbonate Bulk
Telecom and Datacom Connector, 4 Contact(s), Male, IDC Terminal, Plug
Connector Accessories Shell Straight Glass Filled Polycarbonate Gray
Modular Connectors / Ethernet Connectors 4P SDL PLG BOTM SHLD
Tyco Electronics SDL series SDL Connector, ShellConnector
4 SDL RND SHIELD,BTTM,BULK PKG
520461-1, TE CONNECTIVITY/AMP BRAND
SHIELD BOTTOM 4 CONDUCTOR GREY SDL
CONN PLUG 4POS SDL RND SHLD BTTM
SHELL, SDL, BOTTOM HALF, 4WAY;
SHELL, SDL, BOTTOM HALF, 4WAY; No. of Contacts:4Contacts; Product Range:-; Connector Mounting:-; Contact Termination Type:-; Pitch Spacing:-; Gender:-; Contact Gender:-; Contact Material:-; Contact Plating:-; Connector S
4 SDL RND SHIELD,BTTM,BULK PKG Connector Cover Type: Shell (Bottom) Primary Product Material: Carbon Steel Number of Positions: 4 Operating Temperature (Max): 80 °C Operating Temperature (Max): 176 °F Shell (Bottom) Carbon Steel | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520461-1 .