Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52043-3

TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 26.65mm²
$ 2.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-74.91%

CAD Models

Download TE Connectivity 52043-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.044
$ 8.19
Stock
13,645
36,996
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
4 AWG
4 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Lead, Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52266
Ring Tongue Terminal 4AWG Copper Yellow 51.16mm Tin Loose
TE Connectivity324114
Ring Terminal, 1/2 in Stud Size, 26.7 mm, Nylon Insulated, Yellow
TE Connectivity52266-3
Ring Tongue Terminal 4AWG 51.16mm 17.25mm Tin Loose Piece
PanduitPV4-10RX-T
Ring Terminal large wire 4 AWG 10 stud size vinyl expanded insulation bulk package.
TE Connectivity / AMP52043-5
Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, PVC Insulated, Yellow
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton

Descriptions

Descriptions of TE Connectivity 52043-3 provided by its distributors.

TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 26.65mm²
PLASTI-GRIP SERINSULATED TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,4AWG, YELLOW
TERMINAL, CRIMP, RING, 4AWG, M6; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 4AWG; Conductor Area CSA: 21mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Yellow; Insulator Material: Vinyl; SV
TERMINAL R PG 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21.2 mm² Wire Size: 33100 – 52600 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 4 AWG 21.2 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 52043-3 | Internal Number: 52043-3 | Alias Number: A47082-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52043-3.