Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 324114

Ring Terminal, 1/2 in Stud Size, 26.7 mm, Nylon Insulated, Yellow
$ 3.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324114.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.93%

CAD Models

Download TE Connectivity 324114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity52043-3
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 26.65mm²
TE Connectivity52266
Ring Tongue Terminal 4AWG Copper Yellow 51.16mm Tin Loose
TE Connectivity52266-3
Ring Tongue Terminal 4AWG 51.16mm 17.25mm Tin Loose Piece
PanduitPV4-10RX-T
Ring Terminal large wire 4 AWG 10 stud size vinyl expanded insulation bulk package.
TE Connectivity / AMP52043-5
Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, PVC Insulated, Yellow
PanduitPV4-38RX-T
Ring Terminal large wire 4 AWG 3/8 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of TE Connectivity 324114 provided by its distributors.

Ring Terminal, 1/2 in Stud Size, 26.7 mm, Nylon Insulated, Yellow
TERMINAL, RING TONGUE 1/2IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:Terminyl; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:1/2"; Wire Size (AWG):4; Contact Material:Copper; Contact Plating:Tin
Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:4Awg; Conductor Area Csa:21Mm²; Product Range:Terminyl Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide); Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 324114.
Special Order: TERMINAL,T-N R 4 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: M12 1/2 Closed Ring Tongue Terminal 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 324114 | Internal Number: 324114 | TE Connectivity | TERMINYL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324114.