TE Connectivity 51863

PIDG Ring Tongue Terminal 16-22AWGCopper Red 19.86mm Tin Loose
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51863.

TE Connectivity

Instruction Sheet1 page3 years ago
Datasheet2 pages15 years ago

element14 APAC

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-67.53%

CAD Models

Download TE Connectivity 51863 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
TE Connectivity2-320553-2
Ring Tongue Terminal 16-22AWG Copper Red 17.07mm Tin T/R

Descriptions

Descriptions of TE Connectivity 51863 provided by its distributors.

PIDG Ring Tongue Terminal 16-22AWGCopper Red 19.86mm Tin Loose
TE Connectivity Red round terminal Insulated terminal, PIDGseries, M3.5bolt, 3.68mmInner ring diameter, Maximum wire gauge1.65mm²
PIDG R 22-16 COMM 22-18 MIL 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity
TERMINAL, RING TONGUE, #6, CRIMP, RED; Product Range:PIDG Series; Stud Size - Imperial:6; Stud Size - Metric:M3.5; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm ; Insulator Material:Nylon (Polyamid
AMP; TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SIZE 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51863.