Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5177986-8

Connector, Stacking, Plug, 160Pos, 2Row; |Te Connectivity Amp 5177986-8
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177986-8.

IHS

Datasheet5 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-9.87%

CAD Models

Download TE Connectivity 5177986-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5179029-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5177986-3
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP6123001-3
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP5-5177986-0
Conn Fine Pitch Connector PL 200 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP6123001-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP6123002-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5177986-8 provided by its distributors.

Connector, Stacking, Plug, 160Pos, 2Row; |Te Connectivity Amp 5177986-8
CONNECTOR, STACKING, PLUG, 160POS, 2ROW; Product Range:Free Height (FH) Series; No. of Contacts:160Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)
0.8FH,P05H.5,160,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 160 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177986-8 | Internal Number: 5177986-8 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177986-8 .