TE Connectivity 5177986-3

CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 4.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177986-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

HQonline

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+10.39%

CAD Models

Download TE Connectivity 5177986-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5179029-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity / AMP6123001-3
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP5084614-3
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST SMD Tube
TE Connectivity5177984-3
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity2-5179230-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD Box
Amphenol Communications Solutions61083-084402LF
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of TE Connectivity 5177986-3 provided by its distributors.

CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Stacking Plug 80 POS 5mm, 9mm, 13mm, 17mm Stack Height 0.8mm Solder ST SMD T/R
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
CONNECTOR, STACKING, PLUG, 80POS, 2ROW; Product Range: Free Height (FH) Series; No. of Contacts: 80Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact
0.8FH,P05H.5,080,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 80 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177986-3.