Amphenol Communications Solutions 91910-21141LF

Conn Mezzanine HDR 41 POS 1mm Solder ST SMD CONAN® Tube
$ 4.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91910-21141LF.

JRH Electronics

Datasheet7 pages10 years ago

Master Electronics

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+36.72%

CAD Models

Download Amphenol Communications Solutions 91910-21141LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions91910-21541LF
Conn Mezzanine HDR 41 POS 1mm Solder ST Top Entry SMD CONAN® Tube
Amphenol Communications Solutions91910-21551LF
51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold
HIROSE ELECTRICDF9-41P-1V(32)
CONN HDR 41POS SMD TIN / 41 Position Connector Header, Center Strip Contacts Surface Mount Tin
HIROSE ELECTRICDF9-51P-1V(69)
CONN HDR 51POS SMD GOLD / 51 Position Connector Header, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF9-31P-1V(69)
CONN HDR 31POS SMD GOLD / 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Amphenol Communications Solutions 91910-21141LF provided by its distributors.

Conn Mezzanine HDR 41 POS 1mm Solder ST SMD CONAN® Tube
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch.
Board Stacking Connector, 41 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Pcb Stacking Connector, Plug, 41 Position, 1Mm; Product Range:fci Conan Series; No. Of Contacts:41Contacts; Gender:header; Pitch Spacing:1Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Material:copper Alloy Rohs Compliant: Yes
HEADER, SMD, 1MM, 41WAY; Series:Conan; Pitch Spacing:1mm; No. of Rows:2; No. of Contacts:41; Gender:Plug; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Cream; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:0.38 µm (15 µin.) GXT; Contact Resistance:30mohm; Current Rating:1A; External Length / Height:0.86mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:41; Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Termination Method:SMT; Withstand Voltage:500V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9191021141LF