TE Connectivity 5177985-6

Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
$ 8.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177985-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download TE Connectivity 5177985-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5177983-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
TE Connectivity5177984-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-141402LF
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-142402LF
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity2-5177986-6
Conn Fine Pitch Connector HDR 140 POS 0.8mm Solder ST SMD T/R
TE Connectivity5179031-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5177985-6 provided by its distributors.

Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 140 Contacts, Surface Mount, Copper Alloy
MEZZANINE Connector, RCPT, 140POS, 2ROW/0.8mm; Mezzanine Connector Type:Receptacle; Pitch
Rectangular Connector Housings; 5177985-6; TE CONNECTIVITY; 2; 140; 140
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:140Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5177985-6.
0.8FH,R05H.5,140,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 140 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177985-6 | Internal Number: 5177985-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177985-6 .
  • 5177985-6.