TE Connectivity 5177983-6

Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
$ 8.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177983-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+13.73%

CAD Models

Download TE Connectivity 5177983-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Amphenol Communications Solutions61082-142402LF
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5-5179009-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5177983-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5177983-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61082-101402LF
Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 5177983-6 provided by its distributors.

Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 5MM, 140WAY; Product Range: FH Series; No. of Contacts: 140Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating:
0.8FH,R05H.5,140,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 140 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177983-6 | Internal Number: 5177983-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51779836