TE Connectivity 5177984-6

Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177984-6.

IHS

Datasheet5 pages2 years ago

Farnell

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.34%

CAD Models

Download TE Connectivity 5177984-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Amphenol Communications Solutions61083-141402LF
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
TE Connectivity5179031-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity / AMP5179030-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5179029-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity2-5177986-6
Conn Fine Pitch Connector HDR 140 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-142402LF
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 5177984-6 provided by its distributors.

Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD Tube
Stacking Height Guide for Parallel Board-to-Board Applications | CONN PLUG 140POS SMD GOLD
Stacking Board Connector, Fh Series, Plu; |Te Connectivity Amp 5177984-6
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
0.8FH,P05H.5,140,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 140 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177984-6 | Internal Number: 5177984-6 | TE Connectivity | Free Height
HEADER, VERTICAL, 0.8MM, 5MM, 140WAY; Product Range:-; No. of Contacts:140Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; Contact Termination:Surface Mount Vertical; Current Rating:0.5A; External Length / Height:5mm; Flammability Rating:UL94V-0; Height:5mm; Insulator Material:Thermoplastic; Lead Spacing:0.8mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177984-6 .