Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5177985-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177985-5.

element14 APAC

Datasheet5 pages3 years ago

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+17.80%

CAD Models

Download TE Connectivity 5177985-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177984-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5177983-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5353999-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP5179229-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5177985-5 provided by its distributors.

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
Stk Brd Conn, Rcpt, 120Pos, 2Row, 0.8Mm; |Te Connectivity Amp 5177985-5
Outer Shroud Contacts,Receptacle 800μm 2 120pin 5mm,6mm,7mm,8mm 203nm gold SMD,P=0.8mm SMD mount 53.8mm(Length)*6mm(height)
CONN, FFC/FPC, 120POS, 2ROW, 0.8MM; Product Range:FH Series; No. of Contacts:120Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Go
0.8FH,R05H.5,120,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 120 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177985-5 | Internal Number: 5177985-5 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177985-5 .