Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5353999-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
$ 10.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5353999-5.

IHS

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
+26.58%

CAD Models

Download TE Connectivity 5353999-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177984-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5177983-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP5179229-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Box/Tube
TE Connectivity5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.

Descriptions

Descriptions of TE Connectivity 5353999-5 provided by its distributors.

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
CONN, FFC/FPC, 120POS, 2ROW, 0.8MM; Product Range:FH Series; No. of Contacts:120Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Go
0.8FH,R05H.5,120,30/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 120 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5353999-5 | Internal Number: 5353999-5 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5353999-5 .