Molex 22-02-2075

Header Connector, pcb Mount, plug, 7 Contac; |Molex 22-02-2075
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-02-2075.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

_legacy Avnet

Molex

Master Electronics

Newark

Inventory History

3 month trend:
+64.71%

CAD Models

Download Molex 22-02-2075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex 22-14-2074 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 7 Circuits
Push-Pull Receptacle, 7-Pin, 2.5A, 2.54mm Pitch, Tin Plated, White, TH, 17.68mm L × 7.7mm H
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, SSA Series
Amphenol Communications Solutions75915-407LF
Push-Pull,Receptacle 2.54mm 1 7pin 3A 2μm tin Blue Through hole mounting
Push-Pull Receptacle, 2.54mm Pitch, 7-Pin, 1A, Tin Plated, Black, TH, 17.78mm L × 2.54mm W

Descriptions

Descriptions of Molex 22-02-2075 provided by its distributors.

Header Connector, pcb Mount, plug,7 Contac; |Molex 22-02-2075
Push-Pull Receptacle 2.54mm 1-Pos 7-Pin 2.5A 2.54μm Tin White TH 7.7mm H
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 7 Circuits, with Hooks
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole KK® Frame
Pin and Socket Header PCB - Vertical 7P
PCB Receptacle, 7 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Headers & Wire Housings KK 100 PCB Assy Top 07 Ckt Tin
Cross Referenced to MOLEX - Part MOL22-02-2075
CONN RECEPT 7POS .100 VERT PCB
CONN, RCPT, 7POS, 1ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: KK 254 4455 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022022075
  • 022-02-2075
  • 022022075
  • 22/02/2075
  • 22022075
  • A-4455-CZ07A(P909)