TE Connectivity 51494-2

Conn Rf/Coax, Shv Coaxial, Str Blkh Jack; |Te Connectivity Amp 51494-2.
$ 16.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51494-2.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+17.33%

CAD Models

Download TE Connectivity 51494-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 51494-2 provided by its distributors.

Conn Rf/Coax, Shv Coaxial, Str Blkh Jack; |Te Connectivity Amp 51494-2.
TE Connectivity SHVConnector male Coaxial connector, panel mount, Welding termination
RF SHV Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking, Jack
5000 V SHV Connector Jack Male Pin Non-Constant Panel Mount Solder Cup
RF COAXIAL, SHV, STRAIGHT JACK; Connector Type: SHV Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: -; Contact Material: -; Contact Plating: Gold Plated Con
RF Connector Type = SHV / Gender = Socket / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass
STD HIGH VOLTAGE BLKHD RECEPT RF Interface: SHV RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .5 in RF Connector Mated Outer Diameter (Approximate): 12.7 mm RF Connector Coupling Mechanism: Threaded SHV Jack .5" 12.7 mm | Coax Connector | Part Number: 51494-2 | Internal Number: 51494-2 | TE Connectivity | SHV

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51494-2.