TE Connectivity 5148295-5

Din 41612 Connector, Type R Series; |Te Connectivity Amp 5148295-5
$ 11.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5148295-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.62%

CAD Models

Download TE Connectivity 5148295-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.627
$ 13.508
Stock
8,580
4,300
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
150
150
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Polymer
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP148295-5
Conn DIN 41612 RCP 150 POS 2.54mm Press Fit RA Thru-Hole Box
TE Connectivity5650874-4
Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP5535080-5
DIN 41612 RCP Connector, 150 Pos, 2.54mm Pitch, Solder, ST, Thru-Hole, Box
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder

Descriptions

Descriptions of TE Connectivity 5148295-5 provided by its distributors.

Din 41612 Connector, Type R Series; |Te Connectivity Amp 5148295-5
Conn DIN 41612 RCP 150 POS 2.54mm Solder RA Thru-Hole Box
DIN 41612 Connectors ASSY,RECEPTACLE,EURO CARD,TYPE R,LEAD-FR
DIN 41612 Conn ASSYRECEPTACLEEURO CARDTYPE
ASSY,RECEPTACLE,EUROCARD,TYPE; Product Range:Type R Series; No. of Contacts:150Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Tin Plated Contacts; Contact Mat
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: 2.92 mm Termination Post & Tail Length: .115 in Number of Positions: 150 Receptacle Board-to-Board 2.92 mm .115" | Eurocard Connector | Part Number: 5148295-5 | Internal Number: 5148295-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5148295-5 .