Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 148295-5

Conn DIN 41612 RCP 150 POS 2.54mm Press Fit RA Thru-Hole Box
$ 13.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 148295-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5148295-5
Din 41612 Conn Assy, receptacle, euro Card; |Te Connectivity Amp 5148295-5
TE Connectivity650406-5
Conn DIN 41612 RCP 150 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650874-4
Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions86093968115755E1LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Wire Wrap
AVX Interconnect / Elco20-8477-096-002-025
8477 Series 3 Row 96 Contacts (3 x 32) Right Angle Female Backpanel Connector

Descriptions

Descriptions of TE Connectivity / AMP 148295-5 provided by its distributors.

Conn DIN 41612 RCP 150 POS 2.54mm Press Fit RA Thru-Hole Box
Din 41612 Connectors 150P R/A Recept; |Te Connectivity Amp 148295-5
CONN DIN RCPT 150POS PCB RA GOLD
Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
150 EURO TYP R RECEPT EON ASSY
CONNECTOR, DIN 41612, RCPT, 150P, 3ROW; Product Range: Eurocard Type R Series; No. of Contacts: 150Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Tin Lead Plate

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 148295-5 .