TE Connectivity 5120678-1

Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 10.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120678-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.89%

CAD Models

Download TE Connectivity 5120678-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity5120678-2
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP5223002-1
Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity120678-1
Conn Wire to Board HDR 30 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5536504-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 24 WAY
TE Connectivity5536501-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACKseries, 24road, Male plug
TE Connectivity5536514-1
2MM PITCH FUTUREBUS BACKPLANE CONNECTOR, MALE, STRAIGHT, 4 ROW, 24 WAY

Descriptions

Descriptions of TE Connectivity 5120678-1 provided by its distributors.

Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Connector, Z-Pack Series, 30Cont, 2Mm; |Te Connectivity Amp 5120678-1
Male connector, 60 pole, pitch 2.5 mm, straight, 5120678-1
Z-PACK HS3 6R HDR ASSY 30P LH; Product Range:Z-PACK Series; No. of Contacts:30Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:6Rows; Row Pitch:-; Contact Material:Phosphor B
Z-PACK HS3 6R HDR ASSY 30P LH Number of Positions: 60 Row-to-Row Spacing: 2 mm Row-to-Row Spacing: .078 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 60 2 mm .078" With | Part Number: 5120678-1 | Internal Number: 5120678-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120678-1 .