Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5103310-2

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103310-2.

TE Connectivity

Datasheet245 pages7 years ago

element14 APAC

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
+9.14%

CAD Models

Download TE Connectivity 5103310-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5102159-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
Amphenol Communications Solutions75867-102LF
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Quickie®
Amphenol Communications Solutions71922-114LF
Header,Latch Lock/Eject Hooks 2 14pin Male Pin grey Through hole mounting 37.08mm(Length)
Amphenol Communications Solutions78207-114
Header Connector,Pcb Mount,Recept,14 Contacts,Pin,0.1 Pitch,R Angle Pc Tail Terminal,Latch
TE Connectivity1-1634689-4
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 5103310-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN HEADER R/A 14POS 2.54MM / Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 5103310-2.
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:14Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded
A/L LOW PRO HDR 14P RA BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103310-2 | Internal Number: 5103310-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103310-2 .
  • 5103310-2.