Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5103308-6

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

$ 1.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-6.

Sager Electronics

Technical Drawing1 page15 years ago
Datasheet321 pages15 years ago

TE Connectivity

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-24.93%

CAD Models

Download TE Connectivity 5103308-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions75869-105LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions71918-126LF
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-426HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
13+13 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9981346

Descriptions

Descriptions of TE Connectivity 5103308-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
HEADER ASSY, VERTICAL, LOW PROFILE, AMP-LATCH | CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP-LATCH series 26road 2.54mmPitch (2row) straight PCB Needle seat 5103308-6, Welding termination, 1A, Through-hole
HEADER, 2.54MM, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont
A/L LOW PRO HDR 26P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103308-6 | Internal Number: 5103308-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-6.