Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5102153-6

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102153-6.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+106%

CAD Models

Download TE Connectivity 5102153-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity104128-5
AMP-Latch Non-RoHS Compliant COMMERCIAL UL CSA Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity5102156-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
13+13 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7831342
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
HEADER HIGH TEMPERATURE PCB PLUG 26 CONT SOLDER TAIL THRU-HOLE 2500 SERIES 2A
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5102153-6 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
26pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 52.32mm(Length)*13.97mm(height)
WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Ro
A/L UNIV HDR 26P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102153-6 | Internal Number: 5102153-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102153-6.