TE Connectivity 5102156-6

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
$ 3.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102156-6.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet5 pages15 years ago

IHS

JRH Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-16.81%

CAD Models

Download TE Connectivity 5102156-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658694-2
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
TE Connectivity5102159-6
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,26 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions75869-105LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tube

Descriptions

Descriptions of TE Connectivity 5102156-6 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
Wire-Board Conn, Header, 26Pos, 2.54Mm; |Te Connectivity Amp 5102156-6
26pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting
A/L UNIV HDR 26P VERT Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 26 2.54 mm .1" | Ampseal Header | TE Connectivity |
WIRE-BOARD CONN, HEADER, 26POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 26POS, 2.54MM; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty