TE Connectivity 50832-1

50832-1 AMP PIDG ring tongue terminal for 20-22 AWG gauge wire.
$ 4.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50832-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

ShanghaiCT

Farnell

Factory Futures

CAD Models

Download TE Connectivity 50832-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece
TE Connectivity2-328975-2
Terminal, Ring Tongue, 1/2In, Crimp, Red; |Te Connectivity Amp 2-328975-2

Descriptions

Descriptions of TE Connectivity 50832-1 provided by its distributors.

50832-1 AMP PIDG ring tongue terminal for 20-22 AWG gauge wire.
Ring Tongue Terminal 20-22AWG 21.33mm 7.92mm Nickel Loose Piece
TE Connectivity Green Round Terminal Insulated Terminal, PIDG, STRATO-THERM Series, M5 Bolt, Max Wire 0.65mm²
Insulated ring cable lug, 0.3-0.6 mm², AWG 22 to 20, 5 mm
TERMINAL, RING TONGUE, 20AWG, GREEN
PIDG Terminals RING 22-20 GRN #10
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, 20AWG, GREEN; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.6mm²; Product Range: STRATO-THERM Series; Insulator Colour: Green

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50832-1.