Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5050462-8

4.52 mm Length Closed Bottom Copper Sleeve Discrete Socket
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050462-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+171%

CAD Models

Download TE Connectivity 5050462-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-5331677-4
3.61 mm 0.76 - 0.84 mm Diameter Knockout Bottom Miniature Spring Socket Assembly
TE Connectivity901604811
PIDG Quick Disconnect Terminal 15-22AWG Brass Red RCP 21.38mm Tin Loose
TE Connectivity336235-1
Quick Disconnect Terminal, 18-22AWG, Brass, RCP, 17.1mm, T/R
TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032

Descriptions

Descriptions of TE Connectivity 5050462-8 provided by its distributors.

4.52 mm Length Closed Bottom Copper Sleeve Discrete Socket
No. Of Contacts:1Contacts; Connector Type:pcb Socket; Pitch Spacing:-; Product Range:2 Series; Row Pitch:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Body Material:copper; Features:closed Flat Bottom Rohs Compliant: Yes
SOCKET,MIN-SPR SN-AU SER-2 Socket Length: 4.52 mm Socket Length: .178 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Closed Bottom Pin Socket | 4.52 mm .178" .052" 1.32 mm | Part Number: 5050462-8 | Internal Number: 5050462-8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050462-8.