TE Connectivity 500013-1

Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
$ 4.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 500013-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Peerless Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-34.12%

CAD Models

Download TE Connectivity 500013-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of TE Connectivity 500013-1 provided by its distributors.

Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
SPIRAP, 1/8 NYLON, NAT, 50 FT Wire & Cable Accessory Type: Cable Tie Tool Cable Tie Mount Type: Spiral Primary Product Material: Nylon Primary Product Color: Natural Packaged Length: 15.24 m Cable Tie Tool Spiral Nylon Natural | Cable Tie Mounts & Accessories | Part Number: 500013-1 | Internal Number: 500013-1 | TE Connectivity
500013-1, AMP SPI-RAP Cable wrap, natural color 1/8 inch Cable Wrap; SPIRAP (spiral cable wrap) Rugged Nylon Material 50 Ft per box sold in multiples of 50 only. Note-price shown is per foot. Using 500013-1 is a practical way to bundle cable, harness, hoses, tubing, etc. 500013-1 is used in many aircraft applications for wire bundling. Please allow 10 days-2 weeks for delivery if no stock shown.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500013-1 .
  • 500013-1.