What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-917687-1

Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Plug
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-917687-1.

TE Connectivity

Datasheet3 pages10 years ago
Technical Drawing1 page9 years ago
Instruction Sheet43 pages0 years ago

Farnell

IHS

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-15.74%

CAD Models

Download TE Connectivity 5-917687-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity171825-3
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5-917687-1 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Plug
2.5 SIGNAL D/LOCK PLUG HSG 3P(GWT)
Plug housing, 3 pole, pitch 2.5 mm, straight, natural, 5-917687-1
Conn Housing Unsealed Plug 3 POS 2.5mm ST Cable Mount Bag
Latch Lock,Plug 1 3pin Female Socket , 10mm
CONN HOUSING, PLUG, 3POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-
2.5 SIGNAL D/LOCK PLUG HSG 3P(GWT) Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Plug Housing Wire-to-Board 2.5 mm | Glow Wire Signal Double Lock Plug | Part Number: 5-917687-1 | Internal Number: 5-917687-1 | TE Connectivity | AMP Signal Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-917687-1 .