Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-862197-3

Circular Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

$ 28.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-862197-3.

IHS

Datasheet3 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+51.12%

CAD Models

Download TE Connectivity 5-862197-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.62
$ 17.59
Stock
4,841
2
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
1
1
Mount
Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Snap
Orientation
Straight
-
Contact Plating
Lead, Tin
Tin
Voltage Rating
20 kV
20 kV
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial97-3101A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3101A-16-11S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A14S-4S
CONN MIL-DTL-5015 CIRCULAR SKT 1 POS SOLDER ST CABLE MOUNT 1 TERMINAL 1 PORT
Amphenol Industrial97-3101A-20-23S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolATHD-1RP-8
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialATHD-1RP-12 (16)
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-862197-3 provided by its distributors.

Circular Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
RECEPTACLE ASSY, 16-18AWG, 20KV, CRIMP; Product Range:-; Gender:Receptacle; Voltage Rating:20kV; Connector Mounting:Bulkhead Mount; Contact Termination Type:Crimp; SVHC:No SVHC (15-J; Available until stocks are exhausted
LGH, RECEPTACLE ASS'Y Connector Product Type: Lead Assembly Operating Voltage: 20000 VDC Wire Size: 18 – 16 AWG Connector System: Wire-to-Wire Sealable: No Lead Assembly 20000 VDC 18 – 16 AWG Wire-to-Wire | Circular Power Connector | Part Number: 5-862197-3 | Internal Number: 5-862197-3 | TE Connectivity | LGH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-862197-3 .
  • 5-862197-3.