Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-826646-0

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box

$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826646-0.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.95%

CAD Models

Download TE Connectivity 5-826646-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-826938-0
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5-826936-0
TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
TE Connectivity5-826926-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity5-826654-0
Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Connector, Header, 50Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-150-14-T-S
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5-826646-0 provided by its distributors.

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Wtb Conn, Header, 50Pos, 1Row, 2.54Mm; |Amp Te Connectivity 5-826646-0
TE Connectivity 2.54mmpitch50pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
PIN HEADER, 50 WAY; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosp
Special Order: 50P AMPMODU II STIFT LEI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-826646-0 | Internal Number: 5-826646-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-826646-0 .