TE Connectivity 4-794630-8

Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794630-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-31.83%

CAD Models

Download TE Connectivity 4-794630-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity4-794618-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity5-794630-2
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794680-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Molex 2.54mmpitch18pDouble row pin header, C-Grid IIIseries, vertical, Through hole mounting
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 18 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 4-794630-8 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port
Micro MATE-N-LOK 18 Position Through-Hole Dual Row Straight Pin Header
Wtb Conn, Header, 18Pos, 2Row, 3Mm; |Te Connectivity Amp 4-794630-8
Conn Wire to Board HDR 18Power POS 3mm Solder ST Thru-Hole Box/Tray
18-Pin 3mm 2 3mm Header, Locking Ramp 5A 2.54μm Tin Black TH
Pin & Socket Connectors HDR VERT 18 POS TIN DUAL
300008004,线至板连接器, 针座, 18路, 2排, 3MM;
PWR CONN 18P MICRO MNL ASSYVRTHDRLF
CONN HEADER 3MM 18POS DUAL TIN
18P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 18 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 18 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-794630-8.