TE Connectivity 5-532956-5

Board Connector, 30 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
$ 9.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532956-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet9 pages21 years ago
Datasheet8 pages29 years ago
Datasheet8 pages0 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.54%

CAD Models

Download TE Connectivity 5-532956-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.98
$ 9.338
Stock
2,853
209,584
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-102617-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions66527-015LF
GUIDE PIN CARD CONNECTOR-66527-015LF | Amphenol FCI (Amphenol CS) 66527015LF
Amphenol Communications Solutions78207-130HLF
FRICTION LATCH HEADER DR-78207-130HLF | Amphenol FCI (Amphenol CS) 78207130HLF
Amphenol Communications Solutions77317-804-30LF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5-532956-5 provided by its distributors.

Board Connector, 30 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:ampmodu Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes
30 MODII 2PC CE RCPT ASSY, RoHS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 30 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-532956-5 | Internal Number: 5-532956-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532956-5 .
  • 5-532956-5.