NorComp 680S3W3103L201

D Subminiature Connector, 3 Contact(s), Male, 0.269 inch Pitch, Solder Terminal, Hole .12
$ 8.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S3W3103L201.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+8.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Norcomp D-Sub Connector, 680M Series, Plug, 3-Pin, Panel Mount, Straight Body
Norcomp D-Sub Connector, 680M Series, Plug, 3-Pin, Panel Mount, Straight Body
Conn D-Sub PIN 3Power POS 6.85mm Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Communications SolutionsLCC17A3W3PM2N0
Conn D-Subminiature PIN 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
TE Connectivity448153-1
D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of NorComp 680S3W3103L201 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Male, 0.269 inch Pitch, Solder Terminal, Hole .12
Male Pins,Plug Solder pad 1 3pin(Power) Nickel Plated,Steel 20A gold Black panel mount
D SUB COMBO CONNECTOR, PLUG, DA-3W3, IP6;
CONNECTOR, D-SUB, PLUG, 3POS PANEL MOUNT
连接器, D-SUB, 组合式, 公, 20AMP, 3路, IP68;
D SUB, COMBO, PLUG, 20AMP, 3WAY, IP68; Product Range: SEAL-D 680S Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Solder Cup; D Sub Shel

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc